
2904752 | |
|---|---|
DigiKey Part Number | 2904752-ND |
Manufacturer | |
Manufacturer Product Number | 2904752 |
Description | CABLE ASSEMBLY INTERFACE 23.0' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa CentumVP CS 3000, Stardom Series 23.00' (7.01m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 23.00' (7.01m) | |
For Use With/Related Products | Yokogawa CentumVP CS 3000, Stardom Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,17000 € | 198,17 € |
| Unit Price without VAT: | 198,17000 € |
|---|---|
| Unit Price with VAT: | 235,82230 € |

