
2904750 | |
|---|---|
DigiKey Part Number | 2904750-ND |
Manufacturer | |
Manufacturer Product Number | 2904750 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa CentumVP CS 3000, Stardom Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Yokogawa CentumVP CS 3000, Stardom Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,83000 € | 184,83 € |
| Unit Price without VAT: | 184,83000 € |
|---|---|
| Unit Price with VAT: | 219,94770 € |

