
2904733 | |
|---|---|
DigiKey Part Number | 2904733-ND |
Manufacturer | |
Manufacturer Product Number | 2904733 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Wire Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 40, 40 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | For Use With/Related Products Siemens Simatic® S7-300 Series |
Process Side Connection Rectangular Connector |

