
2904653 | |
|---|---|
DigiKey Part Number | 277-2904653-ND |
Manufacturer | |
Manufacturer Product Number | 2904653 |
Description | ASSEMBLED HALOGEN-FREE ROUND CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Yokogawa Controllers 164.04' (50.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904653 Models |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Input, Output (I/O) |
Series | Number of Positions 40 |
Packaging Bulk | Length 164.04' (50.00m) |
Part Status Active | For Use With/Related Products Yokogawa Controllers |
Process Side Connection Rectangular Connector | Approval Agency UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,72000 € | 1.105,72 € |
| Unit Price without VAT: | 1.105,72000 € |
|---|---|
| Unit Price with VAT: | 1.315,80680 € |

