
2904644 | |
|---|---|
DigiKey Part Number | 277-2904644-ND |
Manufacturer | |
Manufacturer Product Number | 2904644 |
Description | ASSEMBLED HALOGEN-FREE ROUND CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Yokogawa Controllers 164.04' (50.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 50 | |
Length | 164.04' (50.00m) | |
For Use With/Related Products | Yokogawa Controllers | |
Approval Agency | UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,59000 € | 823,59 € |
| Unit Price without VAT: | 823,59000 € |
|---|---|
| Unit Price with VAT: | 980,07210 € |

