
2904642 | |
|---|---|
DigiKey Part Number | 277-2904642-ND |
Manufacturer | |
Manufacturer Product Number | 2904642 |
Description | ASSEMBLED HALOGEN-FREE ROUND CAB |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Yokogawa Controllers 131.23' (40.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904642 Models |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Phoenix Contact | Specifications Input, Output (I/O) |
Series | Number of Positions 50 |
Packaging Bulk | Length 131.23' (40.00m) |
Part Status Obsolete | For Use With/Related Products Yokogawa Controllers |
Process Side Connection Rectangular Connector | Approval Agency UKCA |

