



2904632 | |
|---|---|
DigiKey Part Number | 277-16822-ND |
Manufacturer | |
Manufacturer Product Number | 2904632 |
Description | SSR RELAY SPST-NO 2.4A 24-253V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2904632 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 24 V ~ 253 V |
Series | Load Current 2.4 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, DNV, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 € | 33,12 € |
| Unit Price without VAT: | 33,12000 € |
|---|---|
| Unit Price with VAT: | 39,41280 € |


