RC EMI Filter 2nd Order Low Pass 2 Channel 15 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904476

DigiKey Part Number
2904476-ND
Manufacturer
Manufacturer Product Number
2904476
Description
FILTER RC ESD DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RC EMI Filter 2nd Order Low Pass 2 Channel 15 mA
Datasheet
 Datasheet
EDA/CAD Models
2904476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
RC
Manufacturer
Phoenix Contact
Number of Channels
2
Series
Current
15 mA
Packaging
Bulk
ESD Protection
Yes
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Low Pass
Voltage - Rated
24V
Filter Order
2nd
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,46000 €32,46 €
Manufacturers Standard Package
Unit Price without VAT:32,46000 €
Unit Price with VAT:38,62740 €