37 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904278

DigiKey Part Number
2904278-ND
Manufacturer
Manufacturer Product Number
2904278
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904278 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Voltage - Rated
125VAC/DC
Series
Current Rating (Per Contact)
2 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Obsolete
Length
4.047" (102.79mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.839" (72.11mm)
Control Side Connection
D-Sub, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable