50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904267

DigiKey Part Number
2904267-ND
Manufacturer
Manufacturer Product Number
2904267
Description
INTERFACE MOD DSUB FMALE 50POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904267 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
50
Features
LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
3.846" (97.70mm)
Width
2.984" (75.79mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,28000 €168,28 €
Manufacturers Standard Package
Unit Price without VAT:168,28000 €
Unit Price with VAT:200,25320 €