25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904265

DigiKey Part Number
2904265-ND
Manufacturer
Manufacturer Product Number
2904265
Description
INTERFACE MOD DSUB FMALE 25POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904265 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
25
Features
LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
2.248" (57.10mm)
Width
2.984" (75.79mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,50000 €104,50 €
Manufacturers Standard Package
Unit Price without VAT:104,50000 €
Unit Price with VAT:124,35500 €