
2904264 | |
|---|---|
DigiKey Part Number | 2904264-ND |
Manufacturer | |
Manufacturer Product Number | 2904264 |
Description | INTERFACE MOD DSUB FMALE 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2904264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.047" (52.00mm) | |
Width | 2.839" (72.11mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,52000 € | 81,52 € |
| Unit Price without VAT: | 81,52000 € |
|---|---|
| Unit Price with VAT: | 97,00880 € |

