50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904262

DigiKey Part Number
2904262-ND
Manufacturer
Manufacturer Product Number
2904262
Description
INTERFACE MOD DSUB MALE 50POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904262 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
3.846" (97.70mm)
Control Side Connection
D-Sub, Male
Width
2.984" (75.79mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1209,19000 €209,19 €
Manufacturers Standard Package
Unit Price without VAT:209,19000 €
Unit Price with VAT:248,93610 €