9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904258

DigiKey Part Number
2904258-ND
Manufacturer
Manufacturer Product Number
2904258
Description
INTERFACE MOD DSUB MALE 9POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904258 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
9
Manufacturer
Phoenix Contact
Features
LED
Series
Voltage - Rated
24VDC
Packaging
Bag
Current Rating (Per Contact)
2 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
1.449" (36.80mm)
Control Side Connection
D-Sub, Male
Width
2.839" (72.11mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
185,53000 €85,53 €
Manufacturers Standard Package
Unit Price without VAT:85,53000 €
Unit Price with VAT:101,78070 €