Image for 2904248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904248

DigiKey Part Number
2904248-ND
Manufacturer
Manufacturer Product Number
2904248
Description
INTERFACE MOD HDR 10POS 14-26AWG
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
10
Features
LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
1.449" (36.80mm)
Width
2.839" (72.11mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable