
2904080 | |
|---|---|
DigiKey Part Number | 2904080-ND |
Manufacturer | |
Manufacturer Product Number | 2904080 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904080 Models |
Category | Process Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Control Side Connection Individual Ferrule Leads |
Series | Specifications Interface |
Packaging Bulk | Number of Positions 10, 10 |
Part Status Obsolete | Length 19.69' (6.00m) |

