Interface Cable Assembly 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904077

DigiKey Part Number
2904077-ND
Manufacturer
Manufacturer Product Number
2904077
Description
CABLE ASSEMBLY INTERFACE 8.2'
Customer Reference
Detailed Description
Interface Cable Assembly 8.20' (2.50m)
Datasheet
 Datasheet
EDA/CAD Models
2904077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Individual Ferrule Leads
Specifications
Interface
Number of Positions
10, 10
Length
8.20' (2.50m)
For Use With/Related Products
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.