
2904073 | |
|---|---|
DigiKey Part Number | 2904073-ND |
Manufacturer | |
Manufacturer Product Number | 2904073 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2904073 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 10, 10 |
Part Status Obsolete | Length 1.64' (500.00mm) |
Process Side Connection Rectangular Connector |

