
2904061 | |
|---|---|
DigiKey Part Number | 2904061-ND |
Manufacturer | |
Manufacturer Product Number | 2904061 |
Description | MOTOR STARTER 24VDC |
Customer Reference | |
Detailed Description | Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |










