2903922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903916

DigiKey Part Number
2903916-ND
Manufacturer
Manufacturer Product Number
2903916
Description
MOTOR STARTER REV 2.4A 42-550V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 2.4A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2903916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
2.4A
Wattage - Load
4.1 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,44000 €164,44 €
Manufacturers Standard Package
Unit Price without VAT:164,44000 €
Unit Price with VAT:195,68360 €