
2903792 | |
|---|---|
DigiKey Part Number | 2903792-ND |
Manufacturer | |
Manufacturer Product Number | 2903792 |
Description | INTERFACE MOD HDR 34POS 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903792 Models |
Category | Positions / Poles 34 |
Manufacturer Phoenix Contact | Voltage - Rated 60VAC/DC |
Series | Current Rating (Per Contact) 1 A |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 2.650" (67.31mm) |
Process Side Connection Terminal Blocks - Spring Connection | Width 2.984" (75.79mm) |
Control Side Connection Rectangular, Male | Wire Gauge 14-26 AWG |
Control Side Cable Retainer Latches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,24000 € | 78,24 € |
| 10 | 57,27700 € | 572,77 € |
| Unit Price without VAT: | 78,24000 € |
|---|---|
| Unit Price with VAT: | 93,10560 € |

