
2903733 | |
|---|---|
DigiKey Part Number | 2903733-ND |
Manufacturer | |
Manufacturer Product Number | 2903733 |
Description | LINK MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Link Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Link Module | |
For Use With/Related Products | C, C-300 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,40000 € | 563,40 € |
| Unit Price without VAT: | 563,40000 € |
|---|---|
| Unit Price with VAT: | 670,44600 € |

