
2903603 | |
|---|---|
DigiKey Part Number | 277-14835-ND |
Manufacturer | |
Manufacturer Product Number | 2903603 |
Description | INTERFACE MOD TERM BLOCKS SPRING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection |
Datasheet | Datasheet |
EDA/CAD Models | 2903603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.846" (97.70mm) | |
Width | 4.323" (109.80mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,81000 € | 144,81 € |
| Unit Price without VAT: | 144,81000 € |
|---|---|
| Unit Price with VAT: | 172,32390 € |

