
2903600 | |
|---|---|
DigiKey Part Number | 2903600-ND |
Manufacturer | |
Manufacturer Product Number | 2903600 |
Description | INTERFACE MOD HDR 14POS 14-26AWG |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | Diode, LED | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.650" (92.71mm) | |
Width | 4.323" (109.80mm) | |
Wire Gauge | 14-26 AWG |

