
2903599 | |
|---|---|
DigiKey Part Number | 2903599-ND |
Manufacturer | |
Manufacturer Product Number | 2903599 |
Description | INTERFACE MOD HDR 16POS 14-26AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903599 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | Fuses | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 63 mA | |
Operating Temperature | -20°C ~ 60°C | |
Length | 2.248" (57.10mm) | |
Width | 4.323" (109.80mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 € | 160,17 € |
| Unit Price without VAT: | 160,17000 € |
|---|---|
| Unit Price with VAT: | 190,60230 € |

