
2903590 | |
|---|---|
DigiKey Part Number | 277-17325-ND |
Manufacturer | |
Manufacturer Product Number | 2903590 |
Description | RF ANT 800MHZ/900MHZ MODULE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male, RP-SMA Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2903590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 900MHz, 1.8GHz, 1.9GHz. 2.1GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi, 3dBi, 1dBi | |
Features | Cable - 2m | |
Termination | SMA Male, RP-SMA Female | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | GPS |

