
2903522 | |
|---|---|
DigiKey Part Number | 2903522-ND |
Manufacturer | |
Manufacturer Product Number | 2903522 |
Description | MONITORING RELAY PUSH IN TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
EDA/CAD Models | 2903522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 0 ~ 10A AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,60000 € | 137,60 € |
| Unit Price without VAT: | 137,60000 € |
|---|---|
| Unit Price with VAT: | 163,74400 € |

