
2903509 | |
|---|---|
DigiKey Part Number | 2903509-ND |
Manufacturer | |
Manufacturer Product Number | 2903509 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 48, 50 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | For Use With/Related Products Mitsubishi Melsec L, Q Series |
Process Side Connection Rectangular Connector (4) | Approval Agency cUL, cULus, UL |
Control Side Connection Fujitsu Connector |

