
2903505 | |
|---|---|
DigiKey Part Number | 2903505-ND |
Manufacturer | |
Manufacturer Product Number | 2903505 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903505 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 48, 50 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Mitsubishi Melsec L, Q Series |
Process Side Connection Rectangular Connector (4) | Approval Agency cUL, cULus, UL |
Control Side Connection Fujitsu Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,13000 € | 165,13 € |
| Unit Price without VAT: | 165,13000 € |
|---|---|
| Unit Price with VAT: | 196,50470 € |

