
2903503 | |
|---|---|
DigiKey Part Number | 2903503-ND |
Manufacturer | |
Manufacturer Product Number | 2903503 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903503 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 48, 50 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Mitsubishi Melsec L, Q Series |
Process Side Connection Rectangular Connector (4) | Approval Agency cUL, cULus, UL |
Control Side Connection Fujitsu Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,76000 € | 149,76 € |
| Unit Price without VAT: | 149,76000 € |
|---|---|
| Unit Price with VAT: | 178,21440 € |

