
2903480 | |
|---|---|
DigiKey Part Number | 2903480-ND |
Manufacturer | |
Manufacturer Product Number | 2903480 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 40, 50 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Mitsubishi Melsec L, Q Series | |
Approval Agency | cUL, cULus, UL |

