
2903478 | |
|---|---|
DigiKey Part Number | 2903478-ND |
Manufacturer | |
Manufacturer Product Number | 2903478 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 40, 50 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Mitsubishi Melsec L, Q Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,13000 € | 108,13 € |
| Unit Price without VAT: | 108,13000 € |
|---|---|
| Unit Price with VAT: | 128,67470 € |

