
2903474 | |
|---|---|
DigiKey Part Number | 2903474-ND |
Manufacturer | |
Manufacturer Product Number | 2903474 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec L, Q Series 26.25' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903474 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 40, 50 |
Packaging Bulk | Length 26.25' (8.00m) |
Part Status Obsolete | For Use With/Related Products Mitsubishi Melsec L, Q Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Fujitsu Connector |

