
2903470 | |
|---|---|
DigiKey Part Number | 2903470-ND |
Manufacturer | |
Manufacturer Product Number | 2903470 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Honeywell MasterLogic 200; Mitsubishi Melsec L; Melsec Q Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2903470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 50, 40 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Honeywell MasterLogic 200; Mitsubishi Melsec L; Melsec Q Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,03000 € | 118,03 € |
| Unit Price without VAT: | 118,03000 € |
|---|---|
| Unit Price with VAT: | 140,45570 € |

