
2903440 | |
|---|---|
DigiKey Part Number | 277-10379-ND |
Manufacturer | |
Manufacturer Product Number | 2903440 |
Description | ROUTER 3G LTE EMEA |
Customer Reference | |
Detailed Description | CDMA, GPRS, GSM, UMTS Router RS-232 |
Datasheet | Datasheet |
EDA/CAD Models | 2903440 Models |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Bulk | Interface RS-232 |
Part Status Obsolete | Data Rate (Max) 14.4Mbps |
Function Router | Voltage - Supply 10V ~ 30V |
Modulation or Protocol CDMA, GPRS, GSM, UMTS |

