
2903402 | |
|---|---|
DigiKey Part Number | 2903402-ND |
Manufacturer | |
Manufacturer Product Number | 2903402 |
Description | CABLE ASSEMBLY INTERFACE 65.62' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Individual Ferrule Leads | |
Specifications | Interface | |
Number of Positions | 56, 56 | |
Length | 65.62' (20.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |

