20 A Fuse Cartridge, Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903384

DigiKey Part Number
2903384-ND
Manufacturer
Manufacturer Product Number
2903384
Description
FUSE CERAMIC 20A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 A Fuse Cartridge, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,86000 €12,86 €
Unit Price without VAT:12,86000 €
Unit Price with VAT:15,30340 €