General Purpose Relay DPDT (2 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903345

DigiKey Part Number
277-17683-ND
Manufacturer
Manufacturer Product Number
2903345
Description
RELAY GEN PURPOSE DPDT 50MA 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Phoenix Contact
Features
Lighted Indicator, Socket Included, Varistor
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
12 ms
Part Status
Obsolete
Release Time
20 ms
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 50°C
Coil Voltage
24VAC
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
50 mA
Coil Resistance
727 Ohms
Switching Voltage
30VAC, 36VDC - Max
Base Product Number
Coil Current
33 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903329Phoenix Contact105277-10091-ND13,30000 €MFR Recommended
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,70000 €10,70 €
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €