2903336 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 100
Unit Price: 10,77000 €
Datasheet
General Purpose Relay SPDT (1 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) DIN Rail
How to Choose a Relay - Another Teaching Moment

2903336

DigiKey Part Number
277-10093-ND
Manufacturer
Manufacturer Product Number
2903336
Description
RELAY GEN PURP SPDT 50MA 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
120VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
8 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
12 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes