


2903261 | |
|---|---|
DigiKey Part Number | 2903261-ND |
Manufacturer | |
Manufacturer Product Number | 2903261 |
Description | PSR-SPP-24DC/MXF4/4X1/2X2/B |
Customer Reference | |
Detailed Description | Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 250 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 45°C |
Coil Voltage 24VDC | Contact Material Silver Copper Nickel (AgCuNi), Gold (Au) |
Contact Form 4PST-NO (4 Form A) | Coil Current 125 mA |
Contact Rating (Current) 6 A | Coil Power 3W |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 192 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1104972 | Phoenix Contact | 4 | 277-1104972-ND | 377,69000 € | MFR Recommended |


