
2903112 | |
|---|---|
DigiKey Part Number | 2903112-ND |
Manufacturer | |
Manufacturer Product Number | 2903112 |
Description | SWD4-3LF8-24-2S PXC |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Phoenix Contact | Length 9.8' (3.00m) |
Packaging Bulk | Color Green, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 |


