
2903052 | |
|---|---|
DigiKey Part Number | 2903052-ND |
Manufacturer | |
Manufacturer Product Number | 2903052 |
Description | CONN MODULE DB9 FEEDTHROUGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 9 Pos, 2 Rows To D-Sub, Male Pins, 9 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2903052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 9 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Male Pins, 9 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,66000 € | 123,66 € |
| Unit Price without VAT: | 123,66000 € |
|---|---|
| Unit Price with VAT: | 147,15540 € |

