
2903042 | |
|---|---|
DigiKey Part Number | 2903042-ND |
Manufacturer | |
Manufacturer Product Number | 2903042 |
Description | CONN TERM BLOCK |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 40 Pos, 2 Rows To Rectangular Connector, Male Pins, 40 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 40 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 40 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |

