2903037 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 47,42000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903037

DigiKey Part Number
2903037-ND
Manufacturer
Manufacturer Product Number
2903037
Description
SSR RELAY SPST-NO 3A 12-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC
Mfr
Voltage - Load
12 V ~ 60 V
Series
Load Current
3 A
Packaging
Bulk
Termination Style
Plug In
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Mounting Type
Socketable
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
GOST
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2900368Phoenix Contact02900368-ND47,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes