2902970 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 8
Unit Price: 65,48000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2902970

DigiKey Part Number
2902970-ND
Manufacturer
Manufacturer Product Number
2902970
Description
SSR RELAY SPST-NO 50MA 4-30V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2902970 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Mfr
Voltage - Load
4 V ~ 30 V
Series
Load Current
50 mA
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, DNV, UKCA
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2902974Phoenix Contact8277-16815-ND65,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes