2902853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902853

DigiKey Part Number
277-11082-ND
Manufacturer
Manufacturer Product Number
2902853
Description
FIBER OPTIC CONVERTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode)
Datasheet
 Datasheet
EDA/CAD Models
2902853 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
10km
MTU
-
Voltage - Input
18 ~ 30VDC
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP20
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,46000 €387,46 €
Manufacturers Standard Package
Unit Price without VAT:387,46000 €
Unit Price with VAT:461,07740 €