
2902017 | |
|---|---|
DigiKey Part Number | 2902017-ND |
Manufacturer | |
Manufacturer Product Number | 2902017 |
Description | MINI MCR-2-POT-UI-PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Resistance DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Resistance | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 0.1 ~ 100kOhm | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,90000 € | 237,90 € |
| Unit Price without VAT: | 237,90000 € |
|---|---|
| Unit Price with VAT: | 283,10100 € |

