2901836 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 22,66000 €
Datasheet
Cable Fiber Optic ST (2) To ST (2) 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901836

DigiKey Part Number
277-18122-ND
Manufacturer
Manufacturer Product Number
2901836
Description
CABLE FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.22" (5.7mm)
Cable Type
Break-Out
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
60mm
Color - Cable
Yellow
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Return Loss
-
Operating Temperature
-5°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes