2901833 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 28,28000 €
Datasheet
Cable Fiber Optic SC Duplex To ST (2) 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901833

DigiKey Part Number
277-18120-ND
Manufacturer
Manufacturer Product Number
2901833
Description
CABLE FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Phoenix Contact
Length - Overall
6.6' (2.0m)
Packaging
Bulk
Type
Singlemode, Duplex, OS2
Part Status
Obsolete
Bend Radius
60mm
1st Connector
SC Duplex
Color - Cable
Yellow
2nd Connector
ST (2)
Color - Connectors
Black
Cable Diameter
0.22" (5.7mm)
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Type
Break-Out
Operating Temperature
-5°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1115581Phoenix Contact0277-1115581-ND28,28000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes