Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901823

DigiKey Part Number
2901823-ND
Manufacturer
Manufacturer Product Number
2901823
Description
CABLE FIBER OPTIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Phoenix Contact
Length - Overall
3.3' (1.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM2
Part Status
Active
Bend Radius
60mm
1st Connector
SCRJ Duplex
Color - Cable
Orange
2nd Connector
SCRJ Duplex
Color - Connectors
Black, Red
Cable Diameter
0.22" (5.7mm)
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Type
Break-Out
Operating Temperature
-5°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,73000 €95,73 €
Manufacturers Standard Package
Unit Price without VAT:95,73000 €
Unit Price with VAT:113,91870 €